• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aesub 3D marker 4260753410532 AESD206

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AESUBdots retro easy remove 6 mm - Reference points with light adhesive force for optical measurement methods

  • Retro-reflective reference points for 3D scanners with laser light
  • Easily glued for easy removal
  • Wound on roller
  • Tear-off perforation every 20 - 30 cm
  • Two-column
  • Perfect for use with all AESUB sprays
  • Diameter 6mm
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Type

3D marker

Nozzle Ø

6 mm

Width

6 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338749 Aesub 3D marker 4260753410532 AESD206

Signal word

GHS / H Statements

  • H 222: Extremely flammable material
  • H 336: May cause drowsiness or dizziness
  • H229: Pressurized container: may burst if heated
  • H 412: Harmful to aquatic life, with long-lasting effects

Description

AESUBdots retro easy remove are reference points with light adhesive force, which are particularly suitable for optical measurement methods by means of laser light. They are used to reference three-dimensional objects during the digitization process. The points are self-adhesive and stick Ideal on the self-volatile AESUB sprays and can be removed easily.

AESUBdots retro easy remove is available in the following internal diameters: 3 mm and 6 mm.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)