AESUBdots retro easy remove 3 mm - Reference points with light adhesive force for optical measurement methods
Retro-reflective reference points for 3D scanners with laser light
Light stick for easy removal
Wound on roller
Tear-off perforation all 20 - 30 cm
Two-column
Perfect for use with all AESUB sprays
3mm internal diameter
Technical specifications
Type
3D marker
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338748 Aesub 3D marker AESUBdots retro easy remove Ø 3 mm / 3000 targets AESD203
Description
AESUBdots retro easy remove are reference points with light adhesive force, which are particularly suitable for optical measurement methods by means of laser light. They are used to reference three-dimensional objects during the digitization process. The points are self-adhesive and stick Ideal on the self-volatile AESUB sprays and can be removed easily.
AESUBdots retro easy remove is available in the following internal diameters: 3 mm and 6 mm.
This text is machine translated.
Description
AESUBdots retro easy remove are reference points with light adhesive force, which are particularly suitable for optical measurement methods by means of laser light. They are used to reference three-dimensional objects during the digitization process. The points are self-adhesive and stick Ideal on the self-volatile AESUB sprays and can be removed easily.
AESUBdots retro easy remove is available in the following internal diameters: 3 mm and 6 mm.
This text is machine translated.
What kind of 3D Printer Spares & Accessories are you looking for?