• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aesub Reference points AESUBdots retro permanent Ø 3 mm / 3000 targets AESD103

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

AESSubdots retro permanent 3 mm - Reference points for optical measurement methods

  • Retro-reflective reference points for 3D scanners with laser light
  • Strong adhesive surface
  • Wound on roller
  • Tear-off perforation all 20 - 30 cm
  • Two-column
  • Perfect for use with all AESUB sprays
  • 3 mm internal diameter
  • Outer diameter: 7 mm

Technical specifications

Type

Reference points

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338746 Aesub Reference points AESUBdots retro permanent Ø 3 mm / 3000 targets AESD103

Description

AESUBdots retro permanent are reference points, which are particularly suitable for optical measurement methods by means of laser light. They are used to reference three-dimensional objects during the digitization process. The points are self-adhesive and stick Ideal on the self-volatile AESUB sprays.

AESUBdots retro permanent are available in the following internal diameters: 3 mm; 6 mm and 12 mm.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)