• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AgfaPhoto HR03 AAA battery (rechargeable) NiMH 900 mAh 1.2 V 4 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

52 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 2.75 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AgfaPhoto HR03 AAA battery (rechargeable) NiMH 900 mAh 1.2 V 4 pc(s)

  • 4er-Set
  • 1000 mAh
  • About 1000 times rechargeable
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

900 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

HR03

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 250399 AgfaPhoto HR03 AAA battery (rechargeable) NiMH 900 mAh 1.2 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 250399 AgfaPhoto HR03 AAA battery (rechargeable) NiMH 900 mAh 1.2 V 4 pc(s)

Description

The Agfa NiMh Rechargeable Battery is about 1000 times rechargeable and therefore at a reasonable price and ecologically friendly. This Rechargeable Battery is suitable especially for devices with high power consumption. Naturally, it complies with the latest technology and is used mainly in digital cameras, flash units, CD player, MP3 player or radio cassette recorders.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.96€ 53.96*

What kind of AAA Rechargeables are you looking for?

More interesting products

(*All information is plus legal VAT)