• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi TF930 Cycle counter Calibrated to (SCS-accredited certification body) 0.001 Hz - 3 GHz

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Frequency counter TF930

  • Frequency, period, pulse width, duty cycle, frequency ratio and event counting modes
  • High-performance, temperature-compensated time window
  • Reciprocal measuring technology offers superior resolution
  • High input sensitivity over the entire frequency range

Technical specifications

Input A

0.001 Hz - 125 MHz

Product type

Cycle counter

Input B

80 MHz - 3000 MHz

Interfaces

USB

SCS-accredited certification body

Dim

(W x H) 81 mm x 178 mm

Weight

1729 g

Display type

LCD display

Max. frequency

3 GHz

Min. frequency

0.001 Hz

Frequency range

0.001 Hz - 3 GHz

Functions

Frequency

Cycle length

Pulse width

Frequency response ratio

Calibration service

Calibration according to VDI/VDE/DGQ/DKD guideline 2622 sheet 7

Width

81 mm

Height

178 mm

Power supply (LOV)

mains-powered

battery-powered

Documents & Downloads

Datasheet

Datasheet 2453296 Aim TTi TF930 Cycle counter Calibrated to (SCS-accredited certification body) 0.001 Hz - 3 GHz

User & Safety Instructions

User & Safety Instructions 2453296 Aim TTi TF930 Cycle counter Calibrated to (SCS-accredited certification body) 0.001 Hz - 3 GHz

Description

The TF930 and TF960 use a high-quality, temperature compensated internal frequency reference (TCXO) that has a low aging rate and is stable up to ±1ppm over the entire temperature range. The short warm-up time enables precise measurements even under difficult conditions. Battery-operated use is possible.

This text is machine translated.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.