• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aim TTi TF960 Cycle counter 0.001 Hz - 6 GHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 759.00 / piece)
€ 759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Frequency counter TF960

  • Frequency, Period, pulse width, pulse duty factor, frequency ratio and event counting modes
  • High performance, temperature-compensated time window
  • Reciprocal measurement technology offers superior resolution
  • High input sensitivity over the entire frequency range

Technical specifications

Input A

0.001 Hz - 125 MHz

Product type

Cycle counter

Input B

80 MHz - 3000 MHz

Interfaces

USB

Input C

1800 MHz - 6000 MHz

Manufacturer's standards (no certificate)

Dim

(W x H) 81 mm x 178 mm

Weight

1729 g

Display type

LCD display

Max. frequency

6 GHz

Min. frequency

0.001 Hz

Frequency range

0.001 Hz - 6 GHz

Functions

Frequency

Cycle length

Pulse width

Frequency response ratio

Width

81 mm

Height

178 mm

Power supply (LOV)

mains-powered

battery-powered

Documents & Downloads

Datasheet

Datasheet 1926936 Aim TTi TF960 Cycle counter 0.001 Hz - 6 GHz

User & Safety Instructions

User & Safety Instructions 1926936 Aim TTi TF960 Cycle counter 0.001 Hz - 6 GHz

Description

The TF930 and TF960 use a high-quality, temperature-compensated, internal frequency reference (TCXO), a low aging rate and up in the range of ±1 ppm over the entire temperature range is stable. The short warm-up time allows accurate measurements even under difficult conditions. Battery-operated use is possible.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 809.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)