• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akasa AK-HDA-03 3.5" (8.89 cm) HDD/SSD caddy No. of HDDs (max.): 1 x 2.5 inch

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

371 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Akasa holding frame for 6.35 cm (2.5") hard disks in the 8.89cm (3.5") slot

  • Holding frame for 6.35 cm (2.5") hard disks into a 8.89 cm (3.5") housing shaft
  • Hard disc adapter 8.89 cm (3.5") to 6.35 cm (2.5")
  • Black coating

Technical specifications

Product type

3.5" (8.89 cm) HDD/SSD caddy

Suitable for

3.5 inch

Suitable for HDD size

2.5 inch

No. of HDDs (max.)

1 x

Width

102 mm

Height

25 mm

Depth

113 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 918912 Akasa AK-HDA-03 3.5" (8.89 cm) HDD/SSD caddy No. of HDDs (max.): 1 x 2.5 inch

Description

With the mounting adapter 6.35 cm (2.5") hard disks in a 8.89 cm (3.5") housing shaft fit. The adapter is suitable for 6.35 cm (2.5") SSD or HDD. The built-in frame houses two 6.35 cm (2.5")-drives, this is only a 8.89 cm (3.5")-shaft. And the best: The height of some SSDs is 9.5 millimeters, others are 12.5 millimeters high-in the AK-HDA-03 can now have a thinner and a higher drive on top of each other horizontally from the side can be screwed.

For: 2 x 6.35 cm (2.5") drive (2 x 9.5 mm/1 x 9.5 mm & 1x 12.5 mm)
Space needed: 1 x 8.89 cm (3.5") slot

This text is machine translated.

Scope of delivery

  • Built-in frame.