• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 3.5" (8.89 cm) HDD/SSD caddy No. of HDDs (max.): 1 x 2.5 inch

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Colour, black
Product type

3.5" (8.89 cm) HDD/SSD caddy

Suitable for

3.5 inch

Suitable for HDD size

2.5 inch

No. of HDDs (max.)

1 x

Weight

58.8 g

Width

106 mm

Height

15 mm

Depth

125 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557583 Roline 3.5" (8.89 cm) HDD/SSD caddy No. of HDDs (max.): 1 x 2.5 inch

Description

3.5 inch mounting adapter for a 2.5 inch HDD/SSD - frame made of black metal for stable hold of your 2.5 inch hard disks in the PC/industrial casing! For installing a 2.5 inch HDD/SSD in a 3.5 inch installation slot stable, black metal frame mounting screws are included in the delivery

This text is machine translated.