• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Akku Med BME battery Replaces original battery (original) 1.2-600 Fresenius 1.2 V 600 mAh

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Biomedical equipment battery for Fresenius

  • Capacity 600 mAh
  • Reliable and durable

Technical specifications

for brands

Fresenius

Product type

BME battery

Replaces original battery

1.2-600

Voltage

1.2 V

Capacity (mAh, Ah)

600 mAh

Technology

NiCd

Type

110020

Weight

22 g

Rechargeable

Yes

Dim

(L x W) 14 mm x 50 mm

Suitable for

Fresenius Vial Injektomat S

Fresenius MCM Injektomat S

Width

50 mm

Length

14 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1998802 Akku Med BME battery Replaces original battery (original) 1.2-600 Fresenius 1.2 V 600 mAh

Description

High-quality rechargeable replacement battery for industrial remotes N/A.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.