• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-20 Laptop PSU 92 W 19.5 V DC 4.7 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Universal Netbook power supply AK-ND-20 92 W

  • /
  • Power
  • Suitable for notebooks
  • This text is machine translated.

Technical specifications

  • Temperature: 5 °C - 50 °C
  • Cable connection: 6.5 x 4.4 mm + pin
Product type

Laptop PSU

Type

AK-ND-20

Type

AC/DC Adapter

for brands

Sony

92 W

Input voltage

115 V AC

240 V AC

Input voltage

100-250 V

Output voltage

19.5 V DC

Output voltage range

19.5 V

Output current (max.) - rounded

4.7 A

Max. output current

4.7 A

Dim

(L x W x H) 131.5 x 180 x 31 mm

Length

131.5 mm

Width

180 mm

Height

31 mm

Weight

248 g

Factory colour

Black

Used at

Mains socket

Cable length

1.2 m

Output current (details)

4.7 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1395988 Akyga AK-ND-20 Laptop PSU 92 W 19.5 V DC 4.7 A

User & Safety Instructions

User & Safety Instructions 1395988 Akyga AK-ND-20 Laptop PSU 92 W 19.5 V DC 4.7 A

Warranty Terms

Warranty Terms 1395988 Akyga AK-ND-20 Laptop PSU 92 W 19.5 V DC 4.7 A

Description

Akyga® AK-ND-20 is a dedicated power supply for various notebooks, which are supplied with current with parameters 19.5V/4.7A, with force 92W and with plug 6.5*4.4 mm + pin. A power cable has a ferrite filter that limits the interference from the network. The set of fuses OVP, OTP, OPP, SCP and OCP guarantees safe and stable work of both supplied devices and a power supply. Additional safety for devices is ensured by the applied technology of a so-called milder start, which neutralizes a shock associated with the first electric shock during a device's power-on. All Akyga power supplies are packed in environmentally friendly EcoBox packaging. One power supply for Sony laptops. We recommend you use our search engine for laptop power supplies.

This text is machine translated.

Features

  • Earthing cable
  • Soft-start
  • Ferrite filter
  • ABS

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.