• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-46 Laptop PSU 120 W 18.5 V DC 6.5 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Universal laptop power supply AK-ND-46 120 W

  • 18.5 V / 6.5 A
  • 120 W Power
  • Used at: Mains socket
  • Input voltage range 100 -250 V
  • Suited for notebooks from

Technical specifications

  • Temperature: 5 °C - 50 °C
Product type

Laptop PSU

Type

AK-ND-46

Type

AC/DC Adapter

Output

7.4/5.0 coaxial connector

120 W

Input voltage

100 -250 V

Output voltage

18.5 V DC

Output voltage range

18.5 V

Output current (max.) - rounded

6.5 A

Max. output current

6.5 A

Factory colour

Black

Used at

Mains socket

Cable length

1.2 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547816 Akyga AK-ND-46 Laptop PSU 120 W 18.5 V DC 6.5 A

Warranty Terms

Warranty Terms 1547816 Akyga AK-ND-46 Laptop PSU 120 W 18.5 V DC 6.5 A

Description

Akyga® AK-ND-46 is a dedicated power supply for various notebooks, which are supplied with current with parameters 18.5V/6.5A, with force 120W and with plug 7.4*5.0 mm + pin. A power cable has a ferrite filter that limits the interference from the network. The set of fuses OVP, OTP, OPP, SCP and OCP guarantees safe and stable work of both supplied devices and a power supply. Additional safety for devices is ensured by the applied technology of a so-called milder start, which neutralizes a shock associated with the first electric shock during a device's power-on. All Akyga power supplies are packed in environmentally friendly EcoBox packaging. One power supply for HP / Compaq laptops. We recommend you use our search engine for laptop power supplies.

This text is machine translated.

Features

  • Earthing cable
  • Soft-start
  • Ferrite filter
  • ABS

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.