• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-81 USB charger 65 W 5 V, 9 V, 12 V, 15 V, 20 V 3.25 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply AK-ND-81 5 - 20V / 3 - 3.25A 65W USB-C® Power Delivery 3.0 GaN

  • / 3.25 A
  • 65 W Power
  • Suited for notebooks from

Technical specifications

Product type

USB charger

Type

AK-ND-81

Type

Universal power supply

Output

USB-C® plug

65 W

Input voltage

110 V AC

240 V AC

Output voltage

5 V

9 V

12 V

15 V

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Dim

(L x W x H) 76 x 89 x 29 mm

Length

76 mm

Width

89 mm

Height

29 mm

Weight

156 g

Factory colour

Black

Cable length

1.8 m

Documents & Downloads

Datasheet

Datasheet 3045916 Akyga AK-ND-81 USB charger 65 W 5 V, 9 V, 12 V, 15 V, 20 V 3.25 A

User & Safety Instructions

User & Safety Instructions 3045916 Akyga AK-ND-81 USB charger 65 W 5 V, 9 V, 12 V, 15 V, 20 V 3.25 A

Description

The Akyga AK-ND-81 power supply is used to supply a tablet, smartphone or other device with direct current. The 65W power supply is compatible with all 5-20V / 3-3.25A powered models with a USB-C® plug connector. A range of OVP, OTP, OPP, SCP and OCP fuses ensure safe and stable operation of the power supply and the connected device.

This text is machine translated.

Features

  • The Akyga AK-ND-81 power supply is used to supply a tablet, smartphone or other device with direct current. The 65W power supply is compatible with all 5-20V / 3-3.25A powered models with a USB-C® plug connector. A range of OVP, OTP, OPP, SCP and OCP fuses ensure safe and stable operation of the power supply and the connected device.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)