• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-D03 USB-C adapter 65 W 3.25 A

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laptop adapter AK-ND-D03 Lenovo slim tip / USB-C.

  • / 3.25 A
  • 65 W Power
  • Suited for notebooks from

Technical specifications

  • VOLTAGE 5 V / 9 V / 20 V
  • Current 3.25 A
  • Power: 65 W
  • Connection 1: USB type C.
  • Connection 2: Lenovo
  • Pin length 7 mm
  • DP version: Power delivery 3.0
  • Product color: Black
  • Length: 33 mm
  • Width: 12 mm
  • Height: 34 mm
  • Net weight: 11 g
Product type

USB-C adapter

Type

AK-ND-D03

Output

USB-C® plug

Lenovo Slim Tip

65 W

Input voltage

5 V

9 V

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Dim

(L x W x H) 33 x 12 x 34 mm

Length

33 mm

Width

12 mm

Height

34 mm

Weight

11 g

Documents & Downloads

Datasheet

Datasheet 3421124 Akyga AK-ND-D03 USB-C adapter 65 W 3.25 A

User & Safety Instructions

User & Safety Instructions 3421124 Akyga AK-ND-D03 USB-C adapter 65 W 3.25 A

Description

Convert a classical power adapter in a universal USB-C charger

The Akyga® AK-ND-D03 Lenovo slim-tip adapter is a convenient solution that lets you use a traditional laptop power adapter to charge modern devices with a USB-C connector. Thus you do not need to invest in additional chargers - simply connect the adapter to your power supply and enjoy a convenient and versatile charging solution.

Supports Power delivery technology with up to 65 W.

The Akyga® AK-ND-D03 Lenovo USB-C adapter supports the Power delivery standard and provides a voltage range of 5 - 20 V and a power of up to 65 W. It is the ideal solution for users of ultrabooks, smartphones and other mobile devices that need to be charged quickly. Thanks to this adapter the power supply of your Lenovo laptop can be converted in a charging source for a number of modern gadgets.

Compact USB-C adapter - perfect for on the move

The minimalist design of the adapter makes it extremely handy and easy to store. It easily fits in a backpack, a bag or even in a trouser pocket, WAS makes it an invaluable accessory for frequent travellers. With the Lenovo-USB-C adapter you can reduce the number of chargers needed and conveniently charge them anywhere.

Translated with DeepL.com (free version)

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)