• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-PD-15 #####Netzteil Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

#####Netzteil

Suitable for

Philips

Factory colour

Black

Dim

(L x W x H) 60 x 41 x 64 mm

Cable length

1.2 m

Height

64 mm

Length

60 mm

Width

41 mm

Input voltage

110 V AC

240 V AC

Max. output current

700 mA

Output voltage

4.3 V

3 W

Weight

62 g

Documents & Downloads

Datasheet

Datasheet 3045910 Akyga AK-PD-15 #####Netzteil Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3045910 Akyga AK-PD-15 #####Netzteil Black 1 pc(s)

Description

The Akyga® AK-PD-15 is a high-quality charger for Philips shavers and trimmers. It is a reliable device that proves invaluable in the event of damage or loss of the original charger. With a voltage of 4.3 V and a current of 700 mA, the AK-PD-15 power adapter offers the same power parameters as the original chargers for Philips OneBlade shavers and other models with the same performance data. This ensures that your device is fully charged and ready for use again.

The charger AK-PD-15 is compatible with several devices, including the Philips OneBlade face + body shaver and the Philips multi-room trimmer.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)