• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-PD-18 Electric toothbrush charger 1 pc(s) Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Technical specifications

Product type

Electric toothbrush charger

Factory colour

Black

Dim

(L x W x H) 66 x 47 x 37 mm

Weight

91 g

Type

Suitable for Brown Oral-B

Content

1 pc(s)

Cable length

1.2 m

Height

37 mm

Length

66 mm

Width

47 mm

Input voltage

110 V AC

240 V AC

Max. output current

280 mA

Output voltage

5 V

1.4 W

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3045913 Akyga AK-PD-18 Electric toothbrush charger 1 pc(s) Black

User & Safety Instructions

User & Safety Instructions 3045913 Akyga AK-PD-18 Electric toothbrush charger 1 pc(s) Black

Description

The Akyga® AK-PD-18 charger was developed for Braun sonic toothbrushes. It is the ideal solution if the original power supply has been lost or damaged. With this charger, you can restore the full functionality of your electric toothbrush.

The AK-PD-18 Braun charger for acoustic toothbrushes is characterized by its high-quality construction. The device features a universal plug into which you can insert the toothbrush during the charging process. This connector type is compatible with many models of Braun Oral-B toothbrushes. With a voltage of 5 V and a current of 280 mA, you can also be sure that your toothbrush is charged as quickly and safely as with the original charger.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)