• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-PD-23 Power supply unit Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Supply line: Brown Shavers
  • Product color: Black
  • Product dimensions (L x W x H) 61 x 29 x 73 mm
  • Net weight: 74 g
  • Output voltage 12 V
  • Output current 0.4 A
  • Earthing: Without (II protection class)
  • Cable length: 1,8 m
  • Packaging dimensions (L x B x H) 135 x 100 x 40 mm
  • Gross weight 107 g
  • Supply voltage 100-240 V
  • Maximum power: 4.8 W
  • Mechanical shut-off switch: Without
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OTP fuse: Yes
  • Operating temperature 5 °C - 50 °C
  • Packaging: EcoBox
  • Power input < 0.2 A.
  • Manufacturing material: ABS
  • OPP fuse: Yes
  • SCP fuse: Yes
Product type

Power supply unit

Suitable for

Braun

Factory colour

Black

Dim

(L x W x H) 61 x 29 x 73 mm

Cable length

1.8 m

Height

73 mm

Length

61 mm

Width

29 mm

Nominal voltage

240 V AC

Weight

74 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3137199 Akyga AK-PD-23 Power supply unit Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3137199 Akyga AK-PD-23 Power supply unit Black 1 pc(s)

Description

The Akyga® AK-PD-23 shaver charger is a key component to ensure the continuous operation of your shaver, Ideal in the event of damage or loss of the original power supply. Specially designed for the Braun Series 7 shaver, it ensures perfect fit and reliable performance.

This charger has an output voltage of 12 V and output of 4.8 W, providing optimal charging conditions for your shaver. These parameters are perfectly matched to the electrical needs of the Braun Series 7 shaver and allow safe and fast charging of the appliance without the risk of damage to the battery or shaver.

Another advantage is the cable length of 1.8 meters. This allows the user to move freely and use the shaver comfortably while charging. The long cable is especially useful in bathrooms, where the sockets are often located in hard to reach places.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)