• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-SC-E27 Charging cable adapter [1x Type 2 (IEC 62196-2) socket - 4x PG socket] 3 m

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length 3 m
  • Connection 1: Type 2 (IEC 62196-2) socket
  • Connection 2: German socket (Schuko) CEE 7/4
  • Product color: Black
  • Supply voltage 250 V
  • Number of phases: 1 phase
  • Max. Current 16 A.
  • Power: 3.5 kW
  • Flame protection UL94V-0
  • IP rating: IP54
  • Mounted socket: Silver
  • Manufacturing material TPE
Product type

Charging cable adapter

Type A

Type 2 (IEC 62196-2) socket

Type B

PG socket

No. of phases

1-phase

Cable length

3 m

Nominal voltage

250 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

IP54

Min. temperature

-30 °C

Max. temperature

50 °C

Charging capacity

3.5 kW

Factory colour

Black

Height

260 mm

Length

70 mm

Width

330 mm

No. of A connectors

1 x

No. of B connections

4 x

Weight

1.13 kg

Documents & Downloads

Datasheet

Datasheet 3731385 Akyga AK-SC-E27 Charging cable adapter [1x Type 2 (IEC 62196-2) socket - 4x PG socket] 3 m

User & Safety Instructions

User & Safety Instructions 3731385 Akyga AK-SC-E27 Charging cable adapter [1x Type 2 (IEC 62196-2) socket - 4x PG socket] 3 m

Description

The Akyga® AK-SC-E27 Adapter has been developed to fully exploit the potential of the vehicle-to-load (V2L) function in electric vehicles. With it you can convert your car into a mobile power source, which is perfectly suitable for camping, grill parties, outdoor activities or unexpected power outages.

The product is equipped with four standard 230 V Schuko sockets to which you can connect different household appliances or electrical tools at the same time. The maximum output power is 3.5 kW at 16 A, so you can operate devices with a stable power source.

A reliable adapter – wherever you need it

The AK-SC-E27 type 2 on Schuko V2L adapter is made from robust materials, which are resistant to mechanical damages and elevated temperatures and thus also during high load, ensure safety during use. The extension cable with protection class IP54 effectively protects against dust, dirt and water splashes and thus enables safe use both at home in the garage as well as outdoors - even with bad weather.

Despite its robust design the adapter is light and handy and hence Ideal for the daily use. Moreover, the 3 meter long cable offers great freedom in the positioning of devices, and four robust CEE 7/4-sockets with earthing guarantee a stable connection.

Versatile power supply thanks to V2L technology

The connection of the V2L adapter is easy and intuitive. There is a type 2 connector at one end, which is connected to the V2L connector in the electric vehicle. At the other end there are four IEC-C7/4 sockets that enable the use of typical European plugs. The adapter is compatible with many electric car models that support the V2L function, including popular brands such as Hyundai, Kia, MG and BYD.

Compatibility and use of the V2L adapter outdoors

The AK-SC-E27 adapter works with most vehicles with a V2L port (e.g. Hyundai, Kia, MG, BYD). It allows you to use your car as an emergency power source, WAS is especially useful in places where there is no access to the mains - while traveling in a mobile home, on a property or for emergency charging of laptops and other portable devices.

Invest in energy independence and convenience while traveling – choose the Akyga® AK-SC-E27 V2L adapter and enjoy the power of your EV battery wherever and whenever you need it!

Note: Before connecting the V2L adapter, ensure that your vehicle battery is at least 30% charged. Otherwise, the power supply or charging of external devices may not be possible.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)