• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 9620-320.01 eMobility charging cable 2 m Flexible

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Car charging cable extra short 2 m, Mod3, Type 2, 11 kW

  • 3 phases, 20 A1. Lateral type 2 plug QC/P 2032. Lateral type 2 coupling QC/C 203Cable type H07BZ5F 5G2.5+1x0.5

Technical specifications

Product type

eMobility charging cable

Type A

Type 2

Type B

Type 2

No. of phases

3-phase

Charging mode

Mode 3

Cable length

2 m

Cable features

Flexible

Nominal voltage

250 V

Nominal current

20 A

Nominal current - rounded value

20 A

IP44

Charging capacity

11 kW

Charging current

20 A

Documents & Downloads

Datasheet

Datasheet 2751492 interBär 9620-320.01 eMobility charging cable 2 m Flexible

User & Safety Instructions

User & Safety Instructions 2751492 interBär 9620-320.01 eMobility charging cable 2 m Flexible

Description

Car charging cable Mod3, Type 2, 11 kW, for 3-phase charging of E and hybrid vehicles, with Type 2 plug and 2 m extra short flexible cable, in one carrying bag Made in Germany.

This text is machine translated.

Scope of delivery

  • Transport bag

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)