
Technical specifications
- Product color: Black
- Product dimensions (L x W x H) 190 x 142 x 19 mm
- Cable length: 1,8 m
- Connection 1: Male Interface DisplayPort
- Connection 2: Male Interface DisplayPort
- Contacts: gold-plated
- Manufacturing material: ABS
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- Video resolution
1920 x 1080 Pixel
- Cable length
1.8 m
- Factory colour
Black
- Cable features
gold plated connectors
- Cable use
TV/monitor
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2865418 Akyga DisplayPort Cable DisplayPort plug 1.8 m Black AK-AV-10 gold plated connectors DisplayPort cable
User & Safety Instructions
User & Safety Instructions 2865418 Akyga DisplayPort Cable DisplayPort plug 1.8 m Black AK-AV-10 gold plated connectors DisplayPort cable
Description
It ensures transmission of a digital video signal with a resolution of up to 1920 x 1080p60 and 24-bit color depth. It also promotes the latest gaming technologies, such as, for example Nvidia G-Sync and AMS FreeSync. As a result, it enables playing at the highest level of details. The picture in games is clear and fluid.
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























