• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP401230 Battery pack x Non-standard rechargeable LiPo 3.7 V 110 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP401230
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity 110 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length: 30 mm
  • Width: 12 mm
  • Height: 4 mm
  • Net weight: 4 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

110 mAh

Technology

LiPo

Length

30 mm

Width

12 mm

Height

4 mm

Weight

4 g

Content

1 pc(s)

Manufacturer part #

AKY0474

Type

LP401230

Rechargeable

Yes

Dim

(L x W x H) 30 x 12 x 4 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385826 Akyga LP401230 Battery pack x Non-standard rechargeable LiPo 3.7 V 110 mAh

User & Safety Instructions

User & Safety Instructions 3385826 Akyga LP401230 Battery pack x Non-standard rechargeable LiPo 3.7 V 110 mAh

Description

The Akyga® AKY0474 is a LP401230 3.7 V lithium polymer battery with a capacity of 110 mAh. With its extremely compact dimensions and robust design, it is Ideal for small portable devices such as intelligent gadgets, sensors and micro electronics.

Advanced lithium polymer technology

The Akyga® AKY0474 battery is designed with advanced lithium polymer technology to ensure stable and reliable performance. Thanks to its capacity of 110 mAh, it can provide small devices with efficient power, and the lack of a memory effect enables the full use of energy with every charging cycle. Through its slim design with a thickness of just 4 mm it is perfectly suitable for applications that require minimum dimensions.

PCM protection for maximum security

The LiPo battery has a PCM (Protection Circuit Module), which protects the cell from overloading, overcharging and short circuit. This reliable protection extends the life of the battery and increases the safety of the devices in which it is used.

Simple integration and quick installation

The Akyga® AKY0474 has 150 mm long cables that are terminated with a 2-pin JST connector. This configuration allows quick installation without soldering and simplifies the integration process with a variety of electronic devices.

versatile applications

Thanks to its small size, the LP401230 battery is used in a variety of devices such as smartwatches, miniature cameras, remote controls or medical devices. It is the ideal solution for projects where space is limited and lightness and performance are crucial.

Environment-friendly and reusable battery

Akyga® AKY0474 is a reusable battery that has been developed with the environment in mind. The absence of electrolytes and carbon-containing materials in design makes the cell environmentally friendly, and the low self-discharge rate allows long-term storage without loss of properties.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)