• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP523450 Battery pack x Non-standard rechargeable LiPo 3.7 V 900 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP23450
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • 900 mAh capacity
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length: 50 mm
  • Width 34 mm
  • Height: 5 mm
  • Net weight: 19 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

900 mAh

Technology

LiPo

Length

50 mm

Width

34 mm

Height

5 mm

Weight

19 g

Content

1 pc(s)

Manufacturer part #

AKY0620

Type

LP523450

Rechargeable

Yes

Dim

(L x W x H) 50 x 34 x 5 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385843 Akyga LP523450 Battery pack x Non-standard rechargeable LiPo 3.7 V 900 mAh

User & Safety Instructions

User & Safety Instructions 3385843 Akyga LP523450 Battery pack x Non-standard rechargeable LiPo 3.7 V 900 mAh

Description

The high-quality lithium polymer battery with extensive use has a capacity of 900 mAh and a nominal voltage of 3.7 V. The battery is protected against short-circuit, over-charging and discharging by an in-built PCM. Akyga batteries are suitable for all types of high-quality projects due to the production technology used. This allows considerable capacities to be achieved at relatively small sizes. Battery with two wires - 150 mm, 2.54 JST connectors, 2 pins.

Read the rules for using lithium-polymer batteries before using them. Improper use can damage them.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)