• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP542439 Battery pack x Non-standard rechargeable LiPo 3.7 V 500 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP542439
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity 500 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length 39 mm
  • Width 24 mm
  • Height: 5.4 mm
  • Net weight: 12 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

500 mAh

Technology

LiPo

Length

39 mm

Width

24 mm

Height

5.4 mm

Weight

12 g

Content

1 pc(s)

Manufacturer part #

AKY0823

Type

LP542439

Rechargeable

Yes

Dim

(L x W x H) 39 x 24 x 5.4 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385836 Akyga LP542439 Battery pack x Non-standard rechargeable LiPo 3.7 V 500 mAh

User & Safety Instructions

User & Safety Instructions 3385836 Akyga LP542439 Battery pack x Non-standard rechargeable LiPo 3.7 V 500 mAh

Description

The Akyga® AKY0823 is a lithium polymer rechargeable battery LP542439 with a voltage of 3.7 V and a capacity of 500 mAh. Thanks to its compact design and reliable performance, it is the ideal choice for supplying power to small portable devices, remote-controlled models or intelligent systems.

Highly modern lithium polymer technology

The Akyga® AKY0823 Li-Po battery is based on the advanced lithium polymer technology, which ensures high performance and a long life. With a capacity of 500 mAh it offers a reliable and stable power supply and the lack of a memory effect enables the full use of the available energy with every charging. The slim casing with a thickness of 5.4 mm is Ideal for devices with limited space.

PCM Protection – maximum security

The battery is equipped with a PCM (Protection Circuit Module), which protects against overloading, overcharging and short circuit. This ensures safe use and extends the life of both the cell itself and the connected devices.

Easy installation and versatile compatibility

The Akyga® AKY0823 has 150 mm long cable with a 2-pin JST connector. This construction allows quick and easy installation as soldering is not required. Thanks to the universal plug the battery can be integrated easily in a number of devices.

Wide range of applications

The battery LP542439 is Ideal for small multimedia devices, cameras, medical devices, and remote-controlled models. Its compact dimensions in combination with its high performance make it a reliable solution for a variety of applications.

Environment-friendly and durable design

Akyga® AKY0823 is a reusable product that combines high performance with eco-friendliness. The lack of electrolytes and carbon-containing materials in the cell design makes them environmentally friendly, and the low self-discharge rate allows long-term storage without loss of properties.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)