There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC controller
2 x RS485
4
2
8
12
10
8
Modbus RTU / ASCII (master / slave)
19 V DC
Real-time clock
19 - 30 V DC
30 V DC
24 V DC
58 mm
123 mm
108 mm
ROM
Retain kB
IP20
2
PR200-24.2.2
37C060
(L x W x H) 123 x 108 x 58 mm
Yes
DIN rail (switchboard / distribution box)
Yes
+55 °C
-20 °C
User & Safety Instructions 2359022 akYtec PR200-24.2.2 37C060 PLC controller 24 V DC
User & Safety Instructions 2359022 akYtec PR200-24.2.2 37C060 PLC controller 24 V DC
User & Safety Instructions 2359022 akYtec PR200-24.2.2 37C060 PLC controller 24 V DC