
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- PRM offers the fastest and most convenient way to install and configure digital or analogue I/O extensions for the akYtec PR200 programmable relay.
- Power consumption: max. 4 W
- Type: Relay output, NO.
- Rating AC 5 A, 250 V (resistive load)
- LOAD CAPACITY 3 A DC, 30 V
- Product type
PLC add-on module
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- No. of outputs (max.)
8
- No. of relay outputs (max.)
8
- Min. operating voltage
19 V DC
- Operating voltage
19 - 30 V DC
- Max. operating voltage
30 V DC
- Operating voltage
24 V DC
- Height
58 mm
- Length
108 mm
- Width
88 mm
IP20
- Type
PRM-24.1
- Manufacturer part #
37C062
- Dim
(L x W x H) 108 x 88 x 58 mm
- Display
No
- Fitting type (details)
DIN rail (switchboard / distribution box)
- Real-time clock
No
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2359024 akYtec PRM-24.1 37C062 PLC add-on module 24 V DC
User & Safety Instructions
User & Safety Instructions 2359024 akYtec PRM-24.1 37C062 PLC add-on module 24 V DC
User & Safety Instructions 2359024 akYtec PRM-24.1 37C062 PLC add-on module 24 V DC
Description
The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
Scope of delivery
- PRM
- Quick guide
- Connecting cable
- Terminal strips (set)





























