• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

akYtec SMI2-M Digital display

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power consumption 1.6 W
  • Storage temperature -40 to +70 °C
  • Colours: Green, yellow, red
  • Protocol: Modbus RTU, Modbus ASCII
  • Master, slave, spy mode
  • Baud rate:2.4 - 115.2 kbit/s
Product type

Digital display

Reading type

Analysis

Type

SMI2-M

IP65 (on front)/IP20 (on back)

Protection class III

Display (counts)

4

Operating voltage

24 V DC

Dim

(Ø x H) 22.5 mm x 48 mm

Weight

30 g

Max. operating voltage

48 V DC

Min. operating voltage

10 V DC

Features

Colour display

Factory colour

Grey

Width

26 mm

Height

48 mm

Length

65 mm

(Ø)

22.5 mm

Interfaces

RS485

Micro USB

Interfaces

RS485

Digit height

14 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331168 akYtec SMI2-M Digital display

Description

The SMI2-M is a universal multi-colored display for monitoring and control of industrial processes. Through the proven RS485 interface the device can be integrated without any problem in every Modbus industrial network. The device is configured via Micro-USB. The main power supply is not required in this mode. This unit has a compact housing that fits into a standard mounting cut-out Ø22,5 mm, which allows for the quick and easy installation of many such displays that can be mounted on a control panel or on the control cabinet door. The device requires a 24 V DC power supply. The housing offers IP65 protection on the front and can be operated in the temperature range of -40 °C to +70 °C. Removable screw terminal blocks for easy and quick exchange of device.

This text is machine translated.

Features

  • SLAVE mode: Received data from the Master
  • Master mode: Retrieve data from the slave
  • Spy mode: Listening to data that the Master requests from another slave
  • Display received data according to the display settings
  • Error message when a Master activity or variable cannot be displayed
  • Configuration with akYtecToolPro software via USB interface
  • Change of configuration parameters via Modbus network

Scope of delivery

  • SMI2-M
  • Gasket
  • Mounting nut
  • 4-pin plug terminal block
  • Quick guide

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)