• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AL-60SP05/HT Mini buzzer Noise emission: 85 dB Voltage: 5 V DC 1 pc(s)

Product type
Mini buzzer
Impedance
45 Ω
Fastening method
PCB
Voltage
5 V DC
Dim
(Ø) 12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature buzzer

  • 85 dB
  • 5 V DC

Our service for you

Technical specifications

Product type

Mini buzzer

Impedance

45 Ω

Fastening method

PCB

Voltage

5 V DC

Dim

(Ø) 12 mm

Connection

Print

Type

Round

Noise emission

85 dB

Content

1 pc(s)

(Ø)

12 mm

Pitch

7.6 mm

Resonance

2300 Hz

RoHS-compliant

Yes

Type

AL-60SP05/HT

Type

AL-60SP05/HT

Volume

92 -96 dB

Current consumption

35 mA

Operating temperature

-30 - +80 °C

Operating voltage

4-7 V

Documents & Downloads

Datasheet

Datasheet 541347 AL-60SP05/HT Mini buzzer Noise emission: 85 dB Voltage: 5 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 541347 AL-60SP05/HT Mini buzzer Noise emission: 85 dB Voltage: 5 V DC 1 pc(s)

Description

Extremely small magnetic switch converter with control. Very loud, soldering-suitable for Reflow, Automotive temperature range.

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)