• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AL-KO 11388360 DIVE 5600/44 Automatic Submersible pump Multi-stage 5600 l/h 44 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Water pump, type: Submersion pressure pump
  • System Compatibility: None
  • Output: 1200 W
  • Delivery height 44 m
  • Flow rate 5600 l/h
  • This text is machine translated.

Technical specifications

Product type

Submersible pump

Features

Multi-stage

Max. delivery head

44 m

Max. feed rate

5600 l/h

Max. discharge pressure

4.4 bar

Power (P2)

1200 W

Pressure connection

G1/2 AG

Immersion depth

7 m

Max. cable length

10 m

Length

220 mm

Width

220 mm

Height

430 mm

Dim

(L x W x H) 220 x 220 x 430 mm

Weight

11 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404904 AL-KO 11388360 DIVE 5600/44 Automatic Submersible pump Multi-stage 5600 l/h 44 m

Description

Scope of delivery

  • Submersible pressure pump

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.