• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56023360 Knee pad 1 Pair

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

7 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Pair available
14-day return policy included

Highlights & Details

Knee pad-pair L.170mm

  • Length (L) 170 mm
  • Weight (g) 580 g

Our service for you

Technical specifications

Product type

Knee pad

Weight

580 g

Content

1 Pair

Length

170 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456631 Alarm Werkzeuge 56023360 Knee pad 1 Pair

Description

- Made from polyurethane
- Protection against stitches and cuts

This text is machine translated.