• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMST82961-1 FMST82961-1 Knee pad Black, Yellow 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hard-shell knee pad

  • Knee protector with hard shell for a variety of applications, particularly suitable for working outdoors, such as in landscaping.
  • The contoured, flat design offers sufficient flexibility and freedom of movement.
  • Two elastic straps and flexible buckles provide a comfortable wearing feeling.
  • Optimal comfort and cushioning thanks to high-density foam in the knee protector.

Our service for you

Technical specifications

Product type

Knee pad

Dim

(L x W x H) 50 x 235 x 160 mm

Factory colour

Black

Yellow

Weight

400 g

Content

1 pc(s)

Width

235 mm

Height

160 mm

Length

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2904144 STANLEY FMST82961-1 FMST82961-1 Knee pad Black, Yellow 1 pc(s)

Description

Stanley FMST82961-1 Hard shell knee pads

This text is machine translated.

More interesting products

(*All information is plus legal VAT)