• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56023365 Knee protector Black/red 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knee board L.450mm B.210mm H.30mm BLK/red

  • Width mm (b) 210 mm
  • Colour red/black
  • Height mm (h) 30 mm
  • Length (L) 450 mm
  • Weight (g) 100 g

Our service for you

Technical specifications

Product type

Knee protector

Dim

(L x W x H) 450 x 210 x 30 mm

Factory colour

Black/red

Weight

100 g

Content

1 pc(s)

Width

210 mm

Height

30 mm

Length

450 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456632 Alarm Werkzeuge 56023365 Knee protector Black/red 1 pc(s)

Description

- Makes it easier to work in a knee posture
- Flexible, chemical resistant foam mat

This text is machine translated.

More interesting products

(*All information is plus legal VAT)