• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT kneeboard knee mat 2180569 Dimensions 450 x 250 x 30 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

541 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kneeboard

  • 450 x 250 x 30 mm
  • Carry / Hanging handle
  • Wipeable
  • Resistant to oil, petrol, brake cleaner etc.
  • Made of non-absorbent foam

Our service for you

Technical specifications

  • Dimensions 450 x 250 x 30 mm
  • Material: EVA
Product type

Knee protector

Dim

(L x W x H) 250 x 450 x 30 mm

Factory colour

Black

Red

Content

1 pc(s)

Width

450 mm

Height

30 mm

Length

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180569 TOOLCRAFT kneeboard knee mat 2180569 Dimensions 450 x 250 x 30 mm

Description

Surface made of non-absorbent foam, therefore easy to clean. Resistant to: oil, petrol and chemicals.

The Toolcraft knee cushion is suitable for:
Working on the car
Gardening
Many household tasks
seat cushion

More interesting products

(*All information is plus legal VAT)