• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56036808 Number stamp set

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact number set Vertical-H.8mm

  • Width mm (b) 45 mm
  • DIN DIN 1451
  • Height mm (h) 45 mm
  • Model No. 36808
  • Vertical height mm 8 mm
  • Weight (g) 640 g

Technical specifications

Product type

Number stamp set

Height

45 mm

Width

45 mm

Weight

640 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456849 Alarm Werkzeuge 56036808 Number stamp set

Description

- For workpieces with a strength of 600 – 800 N/mm²
- Hardness of engraving 58 – 60 HRc, typeface according to DIN 1451; 0 – 9
- With shaft marking, machine engraved

This text is machine translated.

More interesting products

(*All information is plus legal VAT)