• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56083104 Tap wrench

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tap wrench DIN 1814, adjustable outside - 4 2.0-8,0MM M1-M12

  • External Square 2.0 - 8.0 mm
  • Min. Diameter (mm) 3.175 mm
  • Min. Diameter (Inches) 1/8"
  • For thread M1-M12
  • Height mm (h) 11 mm
  • Length (L) 175 mm
  • Weight (g) 110 g

Technical specifications

Product type

Tap wrench

Length

175 mm

Height

11 mm

Weight

110 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457041 Alarm Werkzeuge 56083104 Tap wrench

Description

- From die-cast zinc, with hardened clamping jaws
- For the attachment and clamping of tools with square shanks

This text is machine translated.

More interesting products

(*All information is plus legal VAT)