• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56083108 Tap wrench

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 1814 tap wrenches, adjustable from hexagon 4.9-12mm M5-M20

  • External Square 4,9-12 / 8 mm
  • Diameter (mm) max. 9.525 mm
  • Diameter max. (inches) 3/8"
  • Min. Diameter (mm) 3.175 mm
  • Min. Diameter (Inches) 1/8"
  • For thread M5-M20
  • Height mm (h) 16 mm
  • Length (L) 330 mm
  • Model No. 83108
  • Weight (g) 750 g

Technical specifications

Product type

Tap wrench

Length

330 mm

Height

16 mm

Weight

750 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457043 Alarm Werkzeuge 56083108 Tap wrench

Description

- From die-cast zinc, with hardened clamping jaws
- For the attachment and clamping of tools with square shanks

This text is machine translated.

More interesting products

(*All information is plus legal VAT)