• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge Pica Dry Longlife Automatic Pencil 3030 56036645 Drill hole marker Graphite 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alarm Werkzeuge Drill hole marker Pica Dry Longlife Automatic Pencil 3030 56036645 Graphite N/A

  • Colour graphite
  • Length (L) 145 mm
  • Weight (g) 270 g

Technical specifications

Product type

Drill hole marker

Ink colour

Graphite

Factory colour

Graphite

Content

1 pc(s)

Length

145 mm

Weight

270 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456826 Alarm Werkzeuge Pica Dry Longlife Automatic Pencil 3030 56036645 Drill hole marker Graphite 1 pc(s)

Description

- The marker that sets standards: No more annoying drying out!
- Marks and writes on all material surfaces, even on dusty, rough, oily, damp and dark surfaces
- Special refills in 3 colors, diameter 2.8 mm. Protect red and yellow from excessive temperatures 
- Practical tubular holder with special clip in signal color, one-handed operation, fail-safe
- Automatic mine feed – stainless steel tube. Press 1 x = 2 mm Feed rate. Pull off the trigger to change the mine
- Built-in sharpener in front of the guard, easy to use, always at hand
- Can be wiped on smooth surfaces with a damp cloth

This text is machine translated.

More interesting products

(*All information is plus legal VAT)