• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10179735 Bore hole marker 1 mm 3 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2819 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Bore hole marker TO-10179735 Black 1 mm N/A

  • For permanent marking
  • Extended reach: 30mm long, narrow tip for marking hard-to-reach areas
  • Precision: 1mm round nib for accurate marking
  • Quick-drying Ink

Technical specifications

Product type

Bore hole marker

Ink colour

Black

Line thickness

1 mm

Clip

Yes

Content

3 pc(s)

Pen cap fits both ends

Yes

fast-drying

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393245 TOOLCRAFT TO-10179735 Bore hole marker 1 mm 3 pc(s)

Description

Precise drilled hole marker for hard-to-reach areas

The drilled hole marker allows continuous markers on a variety of surfaces such as metal, stone, glass, wood and plastic. Its protruding characteristic is the elongated, narrow tip with a length of 30 mm, which enables the marking in deep drill holes and hard to reach areas without any problem.

The precise 1 mm round tip ensures accurate marking for high accuracy in your work. The fast drying ink prevents blurring and ensures long-lasting results.

This text is machine translated.

Features

  • Suitable for metal, stone, glass, wood, and plastic
  • Versatile design

Scope of delivery

  • Deep hole marker x 3

More interesting products

(*All information is plus legal VAT)