• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros 631330-45 Safety work boots S3 Shoe size (EU): 45 Black, Yellow 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Highlights & Details

Safety boots

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Safety work boots

Factory colour

Black

Yellow

Safety class

S3

Material (details)

Soft full-grain leather

Shoe size (EU)

45

Sole material

Thermoplastic polyurethane

Lacing type

Shoe laces

Protective cap

Steel

EN standard

EN ISO 20345:2022

A1:2024

Material

Cowhide

Shoe width

11

Documents & Downloads

Datasheet

Datasheet 519484 Albatros 631330-45 Safety work boots S3 Shoe size (EU): 45 Black, Yellow 1 Pair

User & Safety Instructions

User & Safety Instructions 519484 Albatros 631330-45 Safety work boots S3 Shoe size (EU): 45 Black, Yellow 1 Pair

Description

Features

  • Steel cap and metal-free flex Flex-system through protection
  • Closed dust tongue
  • Soft padded collar
  • TPU-Sole with upper cap and shock absorber.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)