• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros 64.146.0 641460-47 Protective footwear S3 Shoe size (EU): 47 Black 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety slipper

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.
  • 'BGR 191' is written in bold white text on a red background.

Technical specifications

Product type

Protective footwear

Factory colour

Black

Safety class

S3

Material (details)

Geoltes Nubuck leather

Shoe size (EU)

47

Sole material

Rubber

Lacing type

Shoe laces

Protective cap

Plastic

EN standard

EN ISO 20345:2022

Material

Nubuck

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 519542 Albatros 64.146.0 641460-47 Protective footwear S3 Shoe size (EU): 47 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 519542 Albatros 64.146.0 641460-47 Protective footwear S3 Shoe size (EU): 47 Black 1 Pair

Description

Features

  • Plastic cap and metal free Flex-system through protection
  • High quality materials
  • Soft padded textile collar and flap, heel support system for more stability made of TPU, lateral reflective strips
  • Anatomically formed, removable foot bed
  • 300 °C heat-resistant strongly profiled Rubber sole with TPU-Torsionprotection
  • Front Cap protection made of TPU
  • Rubber sole with EVA midsole and TPU torsion protection.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)