• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros BREEZE IMPULSE LOW S1P ESD HRO SRA 647520241000036 Protective footwear S1 Shoe size (EU): 36 Black/blue 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BREEZE IMPULSE LOW S1P ESD HRO SRA

  • Shaft: Sandwich mesh and reinforcement elementsTwo tightening straps for easier entryBreathable functional liningHeat-resistant, non-slip rubber outsoleUnisex

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • Black square with white letter 'S1' in the centre.

Technical specifications

Product type

Protective footwear

Factory colour

Black/blue

Safety class

S1

Material (details)

Breathable functional lining

Shoe size (EU)

36

Sole material

DUAL PULSE

Lacing type

Quick-fit

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

Material

Fabric

Shoe width

11

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2530979 Albatros BREEZE IMPULSE LOW S1P ESD HRO SRA 647520241000036 Protective footwear S1 Shoe size (EU): 36 Black/blue 1 Pair

User & Safety Instructions

User & Safety Instructions 2530979 Albatros BREEZE IMPULSE LOW S1P ESD HRO SRA 647520241000036 Protective footwear S1 Shoe size (EU): 36 Black/blue 1 Pair

Description

The new, ultra-light AER55 models from the dual. IMPULSE lines are strikingly sporty thanks to their innovative upper material. The trendy color combinations, as well as the AER55 lettering on the inside of the shoe, form further modern design elements. The breathable BREEZE with sandwich-mesh material rounds off the innovations of the well-known safety shoe line. As usual, the new models also come with two-fold foamed IMPULSES. FOAM midsole with an energy return of up to 55% for fatigue-free working and ultimate comfort.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)