• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros DALTON BLK QL LOW S3L ESD FO SR 648830200000039 Protective footwear S3L Shoe size (EU): 39 Black 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albatros DALTON BLK QL LOW S3L ESD FO SR; safety shoe; according to standard EN ISO 20345:2022+A1:2024; color/size black,39

Our service for you

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: No.
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Black

Safety class

S3L

Shoe size (EU)

39

Lacing type

Quick-fit

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022+A1:2024

Material

Fabric

Certification marks

S3L

Documents & Downloads

Datasheet

Datasheet 3803993 Albatros DALTON BLK QL LOW S3L ESD FO SR 648830200000039 Protective footwear S3L Shoe size (EU): 39 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 3803993 Albatros DALTON BLK QL LOW S3L ESD FO SR 648830200000039 Protective footwear S3L Shoe size (EU): 39 Black 1 Pair

Conformity certificate

Conformity certificate 3803993 Albatros DALTON BLK QL LOW S3L ESD FO SR 648830200000039 Protective footwear S3L Shoe size (EU): 39 Black 1 Pair

Description

QUICK LOCK
Pressing, rotating and the shoe sits perfectly on the foot - permanently. The QUICK lock is just as simple as it is ingenious, and the quick lock is precisely adjustable. If you pull on the lock, the cords come loose and the shoe can be pulled out comfortably. Another advantage - can also be used with gloves.
SLIP-RESISTANT OUTDOOR CONSOLE
The abrasion-resistant, damping DUO-PU sole is characterized by its flexibility and non-slip resistance. The sole profile has wide flex grooves and differently designed profile elements for excellent grip on different floors, especially on industrial floors.
FAP® - FLEXIBLE ANTI-PERFORATION
FAP® is a non-metallic material specially developed for safety shoes made from several layers of extremely tear-resistant textile fibers. The FAP® midsole offers more comfort, flexibility, insulation, moisture absorption and shock absorption for the wearer.
COMFIT VIVA
The anatomic formed soft EVA footbed contributes to the protection of joints, muscles and bones through its shock-absorbing effect. An ergonomic longitudinal vault support provides optimum stability, while the tapped bale area massages the front part of the foot at each step. The perforation increases breathability - all for a comfortable feel.
CUSSION MIDSOLE
This soft PU midsole absorbs the high forces of the appearance optimally and combines perfect stability and flexibility.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP® through protection
  • Plus: Metal-free, breathable functional lining, pleasant shaft and flap padding
  • Shaft: Abrasion-resistant textile fabric with FITFRAME® elements
  • Lining: Breathable functional lining
  • Footbed: Anatomic and breathable EVA footbed
  • Sole: Flexible, profiled, non-slip and abrasion-resistant DUO-PU outsole
  • Colour, black
  • Sizes: 36 - 48

More interesting products

(*All information is plus legal VAT)