• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros ENDURANCE LOW SRC 641350-41 Protective footwear S3 Shoe size (EU): 41 Brown, Black 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albatros safety shoe ENDURANCE LOW SRC

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Protective footwear

Factory colour

Brown

Black

Safety class

S3

Shoe size (EU)

41

Sole material

Polyurethane

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2011

Material

Cowhide

Shoe width

11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1544146 Albatros ENDURANCE LOW SRC 641350-41 Protective footwear S3 Shoe size (EU): 41 Brown, Black 1 pc(s)

Information

Information 1544146 Albatros ENDURANCE LOW SRC 641350-41 Protective footwear S3 Shoe size (EU): 41 Brown, Black 1 pc(s)

Description

Features

  • Protection: Fiberglass cap and metallfrier, flexible FAP ® in between sole
  • Shaft: geoltes full-grain leather
  • Extra: Closed dust flap, breathable lining, COMFIT ® RELAX Memory Foam foot bed, TPU heel support heel protection
  • Sole: CRAFTHD PU-non-slip DUO PU-Sole with upper cap and shock absorber.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)