• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros Fastpack Black-Blue Low 648040241000038 Safety shoes S1P Shoe size (EU): 38 Black, Blue 1 Pair

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALBATROS FASTPACK BLACK/BLUE LOW S1PL ESD FO SZ 38

  • Fibre glass cap and flexible FAP® penetration protection
  • Breathable functional lining
  • Heel & Arch Support (heel and midfoot support)
  • Two-tone system
  • Especially light
  • Durable micro-fiber with breathable sandwich-mesh

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

Product type

Safety shoes

Factory colour

Black

Blue

Safety class

S1P

Shoe size (EU)

38

Sole material

DUO-PU
TPU

Lacing type

No tie shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

A1:2024

Material

Microfibre

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3012887 Albatros Fastpack Black-Blue Low 648040241000038 Safety shoes S1P Shoe size (EU): 38 Black, Blue 1 Pair

Description

The ideal companion for your professional challenges, where noticeably less weight and high performance are essential. Here, well-thought-out features such as the abrasion-resistant outsole with an intermediate sole made of EFFECT.FOAM and the evercushion® RELIEFT footbed are convincing. FLEXLITE stands for superior wearing comfort. Available in two widths for an individual fit.

FLEXLITE OUTSOLE:
Experience the revolution in shoe-sole technology. The FLEXLITE OUTSOLE has an ergonomic architecture that not only gives a lightweight feel, but also provides optimum support. Through a skillful combination of studs and grooves, fluid is effectively displaced and a natural rolling movement is promoted. Abrasion-proof TPU inserts and reinforced midfoot support provide additional security.

EFFECT.FOAM®:
With EFFECT.FOAM®, comfort is the first priority. An impressive energy return of 60% and a reduced impact on bones and joints by 47% set new standards. Light, powerful and with a constant level of comfort, it enables fatigue-free working.

HEEL & ARCH SUPPORT:
The security and support your foot deserves. A three-dimensional element, directly from the EFFECT.FOAM midsole, surrounds and supports heel and midfoot. It protects against bending and at the same time supports the natural foot movement.

EVERCUSSION® RELIEF:
For the daily comfort your feet need. The ergonomically shaped, high-performance EVERCUSHION® RELABED foot is made of various polyurethane layers. It not only reliably protects the heel against vibrations, but also guarantees long-lasting comfort and performance, even with the most demanding daily challenges.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)