• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros TIMBER MID 631340-40 Safety work boots S3 Shoe size (EU): 40 Brown 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SAFETY BOOTS TIMBER MID S3 SRC

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Safety work boots

Factory colour

Brown

Safety class

S3

Shoe size (EU)

40

Sole material

Polyurethane

Lacing type

Shoe laces

Protective cap

Steel

EN standard

EN ISO 20345:2022

A1:2024

Material

Cowhide

Shoe width

11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2112912 Albatros TIMBER MID 631340-40 Safety work boots S3 Shoe size (EU): 40 Brown 1 pc(s)

Description

Features

  • Protection: Steel cap and metal-free, flexible FAP® foot rest protection
  • Shaft: Oiled soft full-grain leather with textile inserts
  • Extra: Closed dust pocket, breathable 3D mesh lining, anatomically formed comfit footbed (Art. No. 20.470.0)
  • Sole: TREKSTAR WORK – PU/TPU Sole with overcap and shock absorber
  • Color: brown (400)
  • Sizes: 40 - 45.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)