• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros TOFANE BLACK QL CTX MID S3 ESD WR HRO SRC 638500256000042 Safety work boots S3 Shoe size (EU): 42 Black/blue 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOFANE BLACK QL CTX MID S3 ESD WR HRO SRC

  • Shaft: Greased full-grain leatherClosed dust bag made of suedeBreathable, water-repellent functional liningHeat-resistant, profiled, especially non-slip rubber sole

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Safety work boots

Factory colour

Black/blue

Safety class

S3

Material (details)

Breathable, water-repellent functional lining

Shoe size (EU)

42

Sole material

Trekstar XP

Lacing type

Quick-fit

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

A1:2024

Material

Leather

Shoe width

11

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2530953 Albatros TOFANE BLACK QL CTX MID S3 ESD WR HRO SRC 638500256000042 Safety work boots S3 Shoe size (EU): 42 Black/blue 1

User & Safety Instructions

User & Safety Instructions 2530953 Albatros TOFANE BLACK QL CTX MID S3 ESD WR HRO SRC 638500256000042 Safety work boots S3 Shoe size (EU): 42 Black/blue 1

Description

The new Work Experience. Reliable protection, excellent wearing comfort, precise and comfortable fit, easy-care, high-quality materials, optimum comfort on uneven surfaces and all this in a convincing design – the TREKSTAR XP models bring everything that is needed in the hard working day. They combine traditional functions in a unique way, such as the full leather shaft made of high-quality oiled leather, with modern elements, such as the innovative and comfortable QUICK LOCK lacing system for precise seating at the foot and the non-slip XTS CROSS TERRAIN Sole with carbon-look joint stabilization. All around the heel is the carbon-look articulated stabilization, which additionally protects against bending and supports the position of the foot in the shoe.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)