• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros ULTRATRAIL BLACK LOW 646200-41 Protective footwear S3 Shoe size (EU): 41 Black, Red 1 Pair

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SAFETY BOOTS ULTRATRAIL BLACK LOW S3 ESD HRO SRC

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Protective footwear

Factory colour

Black

Red

Safety class

S3

Shoe size (EU)

41

Sole material

Rubber

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

Material

Leather

Shoe width

11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2112843 Albatros ULTRATRAIL BLACK LOW 646200-41 Protective footwear S3 Shoe size (EU): 41 Black, Red 1 Pair

Description

Features

  • Protection: Fiberglass cap and metal-free, flexible FAP® foot-through protection
  • Shaft: Full-grain leather with abrasion-resistant textile inserts
  • Extra: ESD, metal-free, breathable functional lining, pleasant shaft and lash padding, rubber shock protection in the toe area, anatomically shaped insole Insole comfit®AIR
  • Sole: High-quality, up to 300°C heat-resistant, non-slip rubber outsole with pulse midsole.FOAM for excellent cushioning, stability and comfort
  • Color: Black-red (210)
  • Sizes: 40 - 45.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)