• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros Unit Bau Mid 631861256000039 Safety work boots S3 Shoe size (EU): 39 Black, Blue 1 Pair

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALBATROS UNIT KIT MID S3 SRC size 39

  • Fibre glass cap, metal-free, flexible FAP® through protection
  • Closed dust tongue
  • Reflective strips
  • Soft, padded collar

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Safety work boots

Factory colour

Black

Blue

Safety class

S3

Shoe size (EU)

39

Sole material

Polyurethane

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

A1:2024

Material

Cowhide

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3012828 Albatros Unit Bau Mid 631861256000039 Safety work boots S3 Shoe size (EU): 39 Black, Blue 1 Pair

Description

YOU CAN RELY ON THESE SHOES!
Premium-Performer with a clear design for the hard applications. The CONSTRUCTION MID UNIT with fiberglass cap and metal-free, flexible FAP® penetration protection is the ideal safety boots for construction, crafts and industry. The shaft made of greased full-grain leather is easy to clean with a few seams and provides for stability. The TREKSTAR sole with upper cap is slip and abrasion-proof. A shock absorber in the heel area absorbs the energy from the surface and protects the belt and spine by gently cushioning. The EVERCUSSION CUSTOM FIT foot rest ensures added comfort in the safety shoe. The foot is relieved and gets more hold. Perfect for the long working days!

This text is machine translated.

Features

  • Protection: Fiberglass cap and metal-free, flexible FAP ® in between sole
  • Shaft: complete cowhide leather
  • Extra: Reflective stripes, soft padded collar and closed, Cushioned dusting tongue, breathable 3D-Function lining, memory foam foot bed
  • Sole: DUO PU-Sole with upper cap and shock absorber, flexible,-damping and non-slip.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)