User & Safety Instructions 3012830 Albatros Unit Bau Mid 631861256000047 Safety work boots S3 Shoe size (EU): 47 Black, Blue 1 Pair
Description
YOU CAN RELY ON THESE SHOES! Premium-Performer with a clear design for the hard applications. The CONSTRUCTION MID UNIT with fiberglass cap and metal-free, flexible FAP® penetration protection is the ideal safety boots for construction, crafts and industry. The shaft made of greased full-grain leather is easy to clean with a few seams and provides for stability. The TREKSTAR sole with upper cap is slip and abrasion-proof. A shock absorber in the heel area absorbs the energy from the surface and protects the belt and spine by gently cushioning. The EVERCUSSION CUSTOM FIT foot rest ensures added comfort in the safety shoe. The foot is relieved and gets more hold. Perfect for the long working days!
This text is machine translated.
Features
Protection: Fiberglass cap and metal-free, flexible FAP ® in between sole
Shaft: complete cowhide leather
Extra: Reflective stripes, soft padded collar and closed, Cushioned dusting tongue, breathable 3D-Function lining, memory foam foot bed
Sole: DUO PU-Sole with upper cap and shock absorber, flexible,-damping and non-slip.
YOU CAN RELY ON THESE SHOES! Premium-Performer with a clear design for the hard applications. The CONSTRUCTION MID UNIT with fiberglass cap and metal-free, flexible FAP® penetration protection is the ideal safety boots for construction, crafts and industry. The shaft made of greased full-grain leather is easy to clean with a few seams and provides for stability. The TREKSTAR sole with upper cap is slip and abrasion-proof. A shock absorber in the heel area absorbs the energy from the surface and protects the belt and spine by gently cushioning. The EVERCUSSION CUSTOM FIT foot rest ensures added comfort in the safety shoe. The foot is relieved and gets more hold. Perfect for the long working days!
This text is machine translated.
Features
Protection: Fiberglass cap and metal-free, flexible FAP ® in between sole
Shaft: complete cowhide leather
Extra: Reflective stripes, soft padded collar and closed, Cushioned dusting tongue, breathable 3D-Function lining, memory foam foot bed
Sole: DUO PU-Sole with upper cap and shock absorber, flexible,-damping and non-slip.