• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros VECTOR WHEAT MID S3 FO SR 637410407000035 Protective footwear S3 Shoe size (EU): 35 Wheat 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albatros Vector WHEAT MID S3 FO SR; ; according to standard EN ISO 20345:2022+A1:2024; color/size what,35

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: No.
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static NO
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Wheat

Safety class

S3

Shoe size (EU)

35

Lacing type

Shoe laces

Protective cap

Steel

EN standard

EN ISO 20345:2022+A1:2024

Material

Nubuck

Certification marks

S3

Documents & Downloads

Datasheet

Datasheet 3803000 Albatros VECTOR WHEAT MID S3 FO SR 637410407000035 Protective footwear S3 Shoe size (EU): 35 Wheat 1 Pair

User & Safety Instructions

User & Safety Instructions 3803000 Albatros VECTOR WHEAT MID S3 FO SR 637410407000035 Protective footwear S3 Shoe size (EU): 35 Wheat 1 Pair

Conformity certificate

Conformity certificate 3803000 Albatros VECTOR WHEAT MID S3 FO SR 637410407000035 Protective footwear S3 Shoe size (EU): 35 Wheat 1 Pair

Description

ESSENTIALS+ OUTSOLE
The sporty bottom panel offers perfect ground contact and non-slip walking thanks to the specially arranged profile elements. Flex grooves provide optimal mobility and also save weight. The distinctive paragraph makes possible an excellent grip on narrow surfaces.
DAMPENING MIDSOLE
This soft midsole optimally absorbs the high forces of the appearance and combines perfect stability and flexibility.
COMFIT®VIVA
The anatomic formed soft EVA footbed contributes to the protection of joints, muscles and bones through its shock-absorbing effect. An ergonomic longitudinal vault support provides optimum stability, while the tapped bale area massages the front part of the foot at each step. The perforation increases breathability - all for a comfortable feel.
PROTECTION
Robust inside - stylish exterior: Compact, metallic toe-cap for a sporty look and penetration-resistant steel mid-sole.

This text is machine translated.

Features

  • Protection: Anatomically shaped steel cap with extra toe-free and steel midsole
  • Plus: Breathable functional lining, pleasant shaft and flap padding
  • Shaft: Soft nubuck leather with abrasion-proof textile inserts
  • Lining: Breathable functional lining
  • Footbed: Comfit® VIVA
  • Sole: Profiled, non-slip and abrasion-resistant DUO-PU sole
  • Colour: Whet
  • Sizes: 35 – 48

More interesting products

(*All information is plus legal VAT)