• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros VOLTAGE BLACK QL LOW S1PS ESD FO HRO SR 647670200000038 Protective footwear S1PS Shoe size (EU): 38 Black 1 Pai

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albatros VOLTAGE BLACK QL LOW S1PS ESD FO HRO SR; security shoe; according to standard EN ISO 20345:2022; color/size black,38

Our service for you

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: YES
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Black

Safety class

S1PS

Shoe size (EU)

38

Lacing type

Quick-fit

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

Material

Fabric

Certification marks

S1PS

Documents & Downloads

Datasheet

Datasheet 3803774 Albatros VOLTAGE BLACK QL LOW S1PS ESD FO HRO SR 647670200000038 Protective footwear S1PS Shoe size (EU): 38 Black 1 Pai

User & Safety Instructions

User & Safety Instructions 3803774 Albatros VOLTAGE BLACK QL LOW S1PS ESD FO HRO SR 647670200000038 Protective footwear S1PS Shoe size (EU): 38 Black 1 Pai

Conformity certificate

Conformity certificate 3803774 Albatros VOLTAGE BLACK QL LOW S1PS ESD FO HRO SR 647670200000038 Protective footwear S1PS Shoe size (EU): 38 Black 1 Pai

Description

QUICK LOCK
Pressing, rotating and the shoe sits perfectly on the foot - permanently. The QUICK lock is just as simple as it is ingenious, and the quick lock is precisely adjustable. If you pull on the lock, the cords come loose and the shoe can be pulled out comfortably. Another advantage - can also be used with gloves.
Comfit® AIR feet set
The added comfort in your safety shoes. The breathable ALBATROS® Comfit® AIR footbed features shock-absorbing elevations in the heel and bale area as well as longitudinal vault support. This supports the natural posture of the foot in the shoe and stimulates the muscles while walking. The non-slip textile surface is odor-resistant, moisture-absorbing and washable at 30°C.
FAP® LITE built-in protection
The latest generation of metal-free penetration protection:• 50% lighter• very high flexibility• better damping and pressure elasticity• Cooling effect due to breathability and welding absorption.
Dual IMPULSE NON-SLIP OUTSOLE
The non-slip and abrasion-resistant rubber outsole resistant to 300°C, which is resistant to heat (HRO), ensures perfect ground contact at the heavily stressed areas in the heel and forefoot. Since the rubber is not sprayed all the way, wide flex grooves ensure optimal flexibility and also save weight

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP® Lite through protection
  • Plus: ESD, metal-free, breathable functional lining, pleasant shaft and flap padding, QUICK LOCK quick cord system
  • Shaft: SAFETY KNIT®
  • Lining: Breathable functional lining
  • Footbed: Anatomically shaped Comfit® AIR sockliner
  • Sole: Dual.IMPULSE – 300°C heat-resistant, non-slip rubber outsole with an intermediate sole made of IMPULSE.FOAM® in two different densities for excellent damping, stability and comfort
  • Colour, black
  • Sizes: 36 – 47

More interesting products

(*All information is plus legal VAT)