• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albatros VORTEX IMPULSE LOW S1PS ESD FO HRO SR 646410826000038 Protective footwear S1PS Shoe size (EU): 38 Grey-blue 1 P

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albatros VORTEX IMPULSE LOW S1PS ESD FO HRO SR; Safety shoe; according to standard EN ISO 20345:2022; color/size gray/blue,38

Our service for you

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: YES
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Grey-blue

Safety class

S1PS

Shoe size (EU)

38

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

Material

Sandwich material

Certification marks

S1PS

Documents & Downloads

Datasheet

Datasheet 3803502 Albatros VORTEX IMPULSE LOW S1PS ESD FO HRO SR 646410826000038 Protective footwear S1PS Shoe size (EU): 38 Grey-blue 1 P

User & Safety Instructions

User & Safety Instructions 3803502 Albatros VORTEX IMPULSE LOW S1PS ESD FO HRO SR 646410826000038 Protective footwear S1PS Shoe size (EU): 38 Grey-blue 1 P

Conformity certificate

Conformity certificate 3803502 Albatros VORTEX IMPULSE LOW S1PS ESD FO HRO SR 646410826000038 Protective footwear S1PS Shoe size (EU): 38 Grey-blue 1 P

Description

Dual IMPULSE NON-SLIP OUTSOLE
The non-slip and abrasion-resistant rubber outsole resistant to 300°C, which is resistant to heat (HRO), ensures perfect ground contact at the heavily stressed areas in the heel and forefoot. Wide flex grooves in the rubber sole ensure optimal mobility and also save weight.
Comfit® AIR feet set
The added comfort in your safety shoes. The breathable ALBATROS® Comfit® AIR footbed features shock-absorbing elevations in the heel and bale area as well as longitudinal vault support. This supports the natural posture of the foot in the shoe and stimulates the muscles while walking. The non-slip textile surface is odor-resistant, moisture-absorbing and washable at 30°C.
IMPULSES.FOAM® MIDSOLE
The first safety shoe line with double foamed, extremely light Dual.IMPULSE midsole. The intelligent sole concept of two individual layers IMPULSE.FOAM offers everything: Maximum damping with up to 55% active energy return as well as excellent stability and long-lasting comfort.
FAP® LITE built-in protection
The latest generation of metal-free penetration protection:• 50% lighter• very high flexibility• better damping and pressure elasticity• Cooling effect due to breathability and welding absorption.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP® LITE through protection
  • Plus: ESD, metal-free, breathable functional lining, pleasant shaft and flap padding
  • Shaft: Breathable sandwich mesh with FITFRAME®elements
  • Lining: Breathable functional lining
  • Footbed: Anatomically shaped Comfit®AIR sockliner
  • Sole: Dual.IMPULSE –300°C heat-resistant, non-slip rubber outsole with an intermediate sole made of IMPULSE.FOAM®in two different densities for excellent damping, stability and comfort
  • Colour: Grey-blue
  • Sizes: 36 -47

More interesting products

(*All information is plus legal VAT)